Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHILKA TOOLS
Manufacturer Part No84135025
Order Code4265761
Also Known AsGTIN UPC EAN: 5013433350258
7 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €26.780 |
5+ | €24.750 |
Price for:1 Set
Minimum: 1
Multiple: 1
€26.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHILKA TOOLS
Manufacturer Part No84135025
Order Code4265761
Also Known AsGTIN UPC EAN: 5013433350258
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Ideal for securing large items, cargo etc
- Made from weather resistant nylon webbing with steel hooks
- Steel ratchet with quick release mechanism
- Adjusts from 1.2m-4.5m
- Breaking strength 450kg
- Safe working capacity 225kg
Technical Specifications
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:73181558
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.884