Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHILKA TOOLS
Manufacturer Part No84800400
Order Code3378624
Also Known AsGTIN UPC EAN: 5013433800401
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €27.860 |
Price for:Each
Minimum: 1
Multiple: 1
€27.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHILKA TOOLS
Manufacturer Part No84800400
Order Code3378624
Also Known AsGTIN UPC EAN: 5013433800401
Pressure Max-
Grease Gun TypeHand Operated
External Height-
Length-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Die cast pump with air bleed
- Lever action
- Can be used and filled with a standard cartridge or bulk grease
Contents
Contents: flexible hose and connector
Technical Specifications
Pressure Max
-
External Height
-
SVHC
No SVHC (21-Jan-2025)
Grease Gun Type
Hand Operated
Length
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82055980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.505