Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €908.000 |
Price for:Each
Minimum: 1
Multiple: 1
€908.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIOKI
Manufacturer Part No9263
Order Code4240645
Technical Datasheet
Accessory TypeSMD Test Fixture
For Use WithHIOKI LCR Meters & Z HiTesters
Product Range-
SVHCTo Be Advised
Product Overview
9263 is a SMD test fixture that can be directly connected to the measurement terminals (UNKNOWN) of the HIOKI LCR and Z HiTESTERs for testing a SMD component. The component can be clamped with a single knob action.
- Measurement frequency range from DC to 8MHz
- Maximum apply voltage is ±40V
- Operating temperature range 0 to 40°C(32 to 104°F)
- Dimension is 86 x 22 x 40mm (W x H x D)
- 3 year warranty
Technical Specifications
Accessory Type
SMD Test Fixture
Product Range
-
For Use With
HIOKI LCR Meters & Z HiTesters
SVHC
To Be Advised
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2