You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

HIOKI FT6031-03

Earth Ground Tester, 3/2Pole Method, Class A to Class D Ground Types, 0 to 2000 Ohm, 20/200/2000 Ohm

HIOKI FT6031-03
HIOKI FT6031-03
HIOKI FT6031-03
HIOKI FT6031-03
Video
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HIOKI HIOKI
Manufacturer Part No:
FT6031-03
Order Code:
3262252
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
FT6031-03   Datasheet
See all Technical Docs

Product Range Selector (Multicomp Pro RJ45 Adapter)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2 and 3 Pole

:
0ohm to 2kohm

:
128Hz

:
Multicomp Pro RJ45 Adapter

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

Product Overview

FT6031-03 is a IP67 dustproof and waterproof two- or three-pole ground resistance tester with large, easy-to-read display, highly sensitive earthing rods and innovative cable winder.
  • Test all ground types from Class A to Class D with a single meter
  • Wide 0 to 2000ohm measurement range
  • Minimize cabling time with innovative earthing rods and cable winder
  • CAT IV 100V, CAT III 150V, CAT II 300V rated

Contents

Ground resistance tester, Auxiliary earthing rod L9840 (2 piece set) X1, Measurement cable (black 4 m) L9841 X1, Measurement cable (yellow 10 m, equipped with winder) L9842-11 X1, Measurement cable (red 20 m, equipped with winder) L9842-22 X1, Carrying case C0106 X1, Protector X1, LR6 Alkaline battery X4, Instruction manual X1.

No Longer Manufactured

€376.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price
 
 
1+ €376.00
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --