You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

HIOKI FT6381

Earth Ground Tester, Multi-Grounded System, TRMS, 0.02A Leakage Current, 60A Load Current, Bluetooth

HIOKI FT6381
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HIOKI HIOKI
Manufacturer Part No:
FT6381
Order Code:
3385379
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
FT6381   Datasheet
See all Technical Docs

Product Range Selector (Multicomp Pro RJ45 Adapter)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Ground Resistance, Leakage Current, Current

:
0.02ohm to 1.6kohm

:
2.4MHz

:
Multicomp Pro RJ45 Adapter

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

Product Overview

FT6381 is a clamp on earth tester measures grounding resistance simply by clamping to multiple-grounded ground wires. No auxiliary grounding rod is needed and there is no need to disconnect the ground wire from the grounding rod. The compact, low-profile sensor can be used to clamp ground wires with ease and also provide AC current measurement functionality and can measure currents ranging from leakage current on the order of several mA to load currents of up to 60A.
  • CAT IV 600V rated and IP40 (EN60529) rated (with clamp sensor closed)
  • Lightweight ground resistance tester with Bluetooth data transfer
  • Data transfer to Android phones using Bluetooth wireless technology
  • Real time data transfer, automatic report generation on Android™ phone
  • Earth resistance measurement for multi-grounded systems
  • Measure leak current with absolute certainty, with highly sensitive 0.01mA resolution (20mA range)
  • Clamp at the narrowest point
  • Data hold, backlight, filter, auto power save
  • Digital LCD display with maximum 2000 digit
  • Powered by two LR6 (AA) alkaline battery(continuous use : 35hr (in-house testing conditions))

Contents

Clamp on earth tester, Carrying case, Resistance check loop (1ohm, 25ohm), Strap, Two LR06 (AA) alkaline battery, Instruction manual.

No Longer Manufactured

€1,247.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price
 
 
1+ €1,247.00
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --