Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoFH26G-67S-0.3SHBW(05)
Order Code2428048
Product RangeFH26
Also Known As580-1701-0-05
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 5000+ | €1.460 |
| 15000+ | €1.430 |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
€7,300.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoFH26G-67S-0.3SHBW(05)
Order Code2428048
Product RangeFH26
Also Known As580-1701-0-05
Technical Datasheet
Pitch Spacing0.3mm
No. of Contacts67Contacts
Product RangeFH26
Contact Termination TypeSurface Mount
Contact PositionBottom
No. of Rows1 Row
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
FFC / FPC Thickness0.2mm
SVHCNo SVHC (23-Jan-2024)
Product Overview
The FH26G-67S-0.3SHBW(05) is a 67-position 1-row 0.3mm FPC Receptacle with gold plated phosphor bronze contacts. The FH26G series connector has FPC wire type, horizontal FPC/FFC insertion direction, front actuator position and bottom contact orientation.
- 0.2A Rated current
- 30VAC Rated voltage
- 100mΩ Maximum contact resistance
- 10 Mating/unmating cycles
Applications
Industrial
Technical Specifications
Pitch Spacing
0.3mm
Gender
Receptacle
Contact Termination Type
Surface Mount
No. of Rows
1 Row
Contact Material
Phosphor Bronze
SVHC
No SVHC (23-Jan-2024)
No. of Contacts
67Contacts
Product Range
FH26
Contact Position
Bottom
Contact Plating
Gold Plated Contacts
FFC / FPC Thickness
0.2mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00015