Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No930103188
Order Code4017730
Product RangePKI 10 A Series
Technical Datasheet
126 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €19.110 |
| 5+ | €17.520 |
| 10+ | €17.050 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
€19.11 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No930103188
Order Code4017730
Product RangePKI 10 A Series
Technical Datasheet
Product RangePKI 10 A Series
Current Rating35A
Voltage Rating60V
Contact PlatingNickel Plated Contacts
Connector MountingPanel Mount
Connector ColourGreen, Yellow
Contact MaterialBrass
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 930103100 is a 4mm Pole Clamp Socket with claw edge, captive insulated head, insulated ring, panel mounting, nickel-plated brass threaded bolt with Ø2mm transverse hole. For insulated, non-rotating installation in equipment chassis and switch panels with a wall thickness up to 2mm.
- IEC 61010, CAT I measurement category
- Available in variety of colours
- 4mm diameter unsprung socket and 2mm cross hole diameter
- M4 threaded termination and screw mounting
- Rated voltage of 30VAC / 60VDC
- Contact resistance is 2mohm
- Nickel plated brass contacts
- PA housing material
- Temperature range from -25°C to 100°C
Technical Specifications
Product Range
PKI 10 A Series
Voltage Rating
60V
Connector Mounting
Panel Mount
Contact Material
Brass
Current Rating
35A
Contact Plating
Nickel Plated Contacts
Connector Colour
Green, Yellow
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05338