You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

HONEYWELL LRNH31S42

Float Switch, LRN Series, Horizontal, SPST, Nylon 6.6, 250 Vac, 15 W

HONEYWELL LRNH31S42
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HONEYWELL HONEYWELL
Manufacturer Part No:
LRNH31S42
Order Code:
2445919
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
LRN Series
Technical Datasheet:
LRNH31S42   Datasheet
See all Technical Docs

Product Range Selector (LRN Series)

See all from this product range

Product Overview

The LRNH31S42 is a Reed Float Switch with nylon 6.6 (polyamide 6.6) housing, SPST (250Vrms/1A (15W)) switch, 2m PVC insulated lead wire termination and silicone seal washer/grommet. This switch is a horizontal float switch offers the design engineer a combination of versatility and reed switch reliability. A magnet located in the float is used to activate the reed switch either on a rising or falling liquid level and the design allows for high or low level sensing simply by rotating the switch through 180°. An universal mounting kit allows both internal and external mounting. The LRN-series float switch is suitable for use in the chemical, petroleum and food processing industries in signalling and control applications.
  • Ratings up to 100W
  • Operates in liquid down to SG of 0.65
  • Internal or external fitting
  • Easy to install

Applications

Sensing & Instrumentation, Consumer Electronics, Automation & Process Control, Medical

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
Nylon 6.6 (Polyamide 6.6)

:
1A

:
LRN Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

No Longer Manufactured

€23.14

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price
 
 
1+ €23.14
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ €19.88
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --