Print Page
Image is for illustrative purposes only. Please refer to product description.
37 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €136.190 |
| 5+ | €131.840 |
| 10+ | €129.530 |
| 25+ | €128.660 |
| 50+ | €128.060 |
| 100+ | €127.470 |
Price for:Each
Minimum: 1
Multiple: 1
€136.19 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoPX3AN2BS100PAAAX.
Order Code2532229
Technical Datasheet
Pressure TypeAbsolute
Pressure Port TypeNPT
Operating Pressure Min-
Operating Pressure Max100psi
Pressure Port Size1/8"-27
Transducer Connection / TerminationMetri-Pack 150
Supply Voltage Min4.75VDC
Supply Voltage Max5.25VDC
Media TypeDry Air, Hydraulic Fluids, Refrigerants
Output Interface-
Sensor Output TypeRatiometric
Housing MaterialBrass
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Technical Specifications
Pressure Type
Absolute
Operating Pressure Min
-
Pressure Port Size
1/8"-27
Supply Voltage Min
4.75VDC
Media Type
Dry Air, Hydraulic Fluids, Refrigerants
Sensor Output Type
Ratiometric
Operating Temperature Min
-40°C
Product Range
-
Pressure Port Type
NPT
Operating Pressure Max
100psi
Transducer Connection / Termination
Metri-Pack 150
Supply Voltage Max
5.25VDC
Output Interface
-
Housing Material
Brass
Operating Temperature Max
125°C
Alternatives for PX3AN2BS100PAAAX.
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90262080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032205