You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

KEYSIGHT TECHNOLOGIES N7013A

Probing Kit, Extreme Temperature, Differential Active Probe, Adapters, Differential Extension Cables

KEYSIGHT TECHNOLOGIES N7013A
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
N7013A
Order Code:
2706580
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
N7013A   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2x Banana to Socketed Tip Adapters, 2x Hook Tip Adapters, 2x Differential Extension Cables

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

The N7013A from Hyco is an extreme temperature probing kit for differential active probes. The N7013A kit is an extreme temperature differential cable set with probing accessories that is compatible with Keysight's high and medium voltage differential active probes (compatible differential probes listed above) that have banana-type connections to their probing accessories, i.e. hook tip adapters. The N7013A kit (cable and accessories) is specified to operate in temperatures ranging from -40 to +85 degrees Celsius. This 70cm long differential cable set and accessories allows leaving the temperature-sensitive differential active probe body outside of an environmental chamber while the extension cables and accessories are extended into the chamber for testing sensitive electronics under extreme temperature conditions.
  • 25MHz when used with the N2791A (±700V, 25MHz differential active probe)
  • 70MHz when used with the N2790A (±1400V, 100MHz differential active probe)
  • 70MHz when used with the N2792A (±20V, 200MHz differential active probe)
  • 70MHz when used with the N2818A (±20V, 200MHz differential active probe)

Applications

Test & Measurement

Contents

1 pair of extreme-temperature 70cm long differential cables (1 black and 1 red bound together), 1 pair of extreme-temperature hook tip adapters (1 black and 1 red), 1 pair of extreme-temperature banana to socketed tip adapters.

No Longer Manufactured

€241.28

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price
 
 
1+ €241.28
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --