Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHYLEC
Manufacturer Part NoTHB.387.A3A
Order Code2363892
Product RangeTH387 Micro Teeplug Series
Technical Datasheet
27 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €15.760 |
10+ | €13.610 |
25+ | €11.530 |
100+ | €11.420 |
250+ | €11.300 |
500+ | €11.070 |
Price for:Each
Minimum: 1
Multiple: 1
€15.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHYLEC
Manufacturer Part NoTHB.387.A3A
Order Code2363892
Product RangeTH387 Micro Teeplug Series
Technical Datasheet
Connector TypeCircular Industrial
Product RangeTH387 Micro Teeplug Series
Circular Connector Shell StyleCable Mount Plug
No. of Contacts3Contacts
Circular Contact TypeScrew Pin
Coupling Style-
Connector Body MaterialNylon 6.6 (Polyamide 6.6) Body
Connector Body Plating-
Contact MaterialBrass
Contact PlatingNickel
SVHCNo SVHC (21-Jan-2025)
Product Overview
The THB.387.A3A is a 3-pole male Circular Connector with pin-type nickel-plated brass contacts. It has PA66 body and screw - end barrier contact terminals. It is suitable for use with 7 to 12mm cable.
- Components are keyway coded to ensure correct assembly
- All products are quick and simple to install
- 1 Cable entry
- 4mm² Maximum conductor size
- 17A Current rating
- 450V Voltage rating
- IP68 Protection
Applications
Industrial
Technical Specifications
Connector Type
Circular Industrial
Circular Connector Shell Style
Cable Mount Plug
Circular Contact Type
Screw Pin
Connector Body Material
Nylon 6.6 (Polyamide 6.6) Body
Contact Material
Brass
SVHC
No SVHC (21-Jan-2025)
Product Range
TH387 Micro Teeplug Series
No. of Contacts
3Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
Nickel
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018