Print Page
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €175.950 |
Price for:Each
Minimum: 1
Multiple: 1
€175.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEC
Manufacturer Part NoHE2G-21SH
Order Code2832933
Product RangeHE2G
Technical Datasheet
Product RangeHE2G
Contact Configuration-
Switch TerminalsSolder
Contact Voltage AC Max250V
Contact Current AC Max5A
IP RatingIP66, IP67
Contact Voltage DC Max250V
Contact Current DC Max2.5A
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Product Range
HE2G
Switch Terminals
Solder
Contact Current AC Max
5A
Contact Voltage DC Max
250V
SVHC
No SVHC (15-Jan-2019)
Contact Configuration
-
Contact Voltage AC Max
250V
IP Rating
IP66, IP67
Contact Current DC Max
2.5A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25