Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoBAR6503WE6327HTSA1
Order Code3703611
Also Known AsBAR 65-03W E6327, SP000010186
Technical Datasheet
8,955 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.172 |
10+ | €0.104 |
100+ | €0.0867 |
500+ | €0.0754 |
1000+ | €0.0719 |
5000+ | €0.0693 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€0.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBAR6503WE6327HTSA1
Order Code3703611
Also Known AsBAR 65-03W E6327, SP000010186
Technical Datasheet
Diode ConfigurationSingle
Resistance @ If0.56ohm
Reverse Voltage30V
Diode Case StyleSOD-323
No. of Pins2 Pin
Diode Capacitance0.45pF
Forward Current100mA
Operating Temperature Max150°C
Forward Voltage1V
Power Dissipation250mW
Diode MountingSurface Mount
Product Range-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Diode Configuration
Single
Reverse Voltage
30V
No. of Pins
2 Pin
Forward Current
100mA
Forward Voltage
1V
Diode Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Resistance @ If
0.56ohm
Diode Case Style
SOD-323
Diode Capacitance
0.45pF
Operating Temperature Max
150°C
Power Dissipation
250mW
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000008
Product traceability