Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoBGS13SN8E6327XTSA1
Order Code2780982
Also Known AsBGS 13SN8 E6327, SP001265130
Technical Datasheet
8,780 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €0.370 |
| 10+ | €0.258 |
| 100+ | €0.204 |
| 500+ | €0.183 |
| 1000+ | €0.168 |
| 5000+ | €0.164 |
| 10000+ | €0.158 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€1.85 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBGS13SN8E6327XTSA1
Order Code2780982
Also Known AsBGS 13SN8 E6327, SP001265130
Technical Datasheet
Frequency Min100MHz
Frequency Max6GHz
RF IC Case StyleTSNP
No. of Pins8Pins
Supply Voltage Min1.8V
Supply Voltage Max3.4V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
BGS13SN8E6327XTSA1 is a wide band RF SP3T switch. It is a single-pole, triple-throw (SP3T) antenna switch for 2.4 GHz Wi-Fi, Bluetooth and cellular applications. It offers low insertion loss and high isolation with low harmonic distortion. BGS13SN8 is manufactured in Infineon’s patented MOS technology, offering the performance of GaAs with the economy and integration of conventional CMOS including the inherent higher ESD robustness.
- Qualified for industrial applications according to the relevant tests of JEDEC47/20/22
- Fast switching speed, low power consumption
- Low insertion loss and high port-to-port-isolation
- General purpose input-output (GPIO) interface
- On-chip control logic including ESD protection
- No blocking capacitors required if no DC applied on RF lines
- Supply voltage range from 1.65 to 3.4V
- High linearity up to 30dBm input power (at 50 ohm)
- PG-TSNP-8-1 package
- Ambient temperature range from -40 to 85°C
Warnings
Stresses above the maximum values listed here may cause permanent damage to the device.
Technical Specifications
Frequency Min
100MHz
RF IC Case Style
TSNP
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Frequency Max
6GHz
No. of Pins
8Pins
Supply Voltage Max
3.4V
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001