Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €4.990 |
| 10+ | €3.840 |
| 25+ | €3.750 |
| 50+ | €3.660 |
| 100+ | €3.570 |
| 250+ | €3.480 |
| 500+ | €3.390 |
Product Information
Product Overview
CY2305CSXC-1 is a low-cost 3.3V zero delay buffer designed to distribute high speed clocks and is available in a 16-pin SOIC package. The CY2305C is an 8-pin version of the CY2309C. It accepts one reference input and drives out five low-skew clocks. It has on-chip phase locked loops (PLLs) which lock to an input clock on the REF pin. The PLL feedback is on-chip and is obtained from the CLKOUT pad. The CY2309C has two banks of four outputs each that are controlled by the select inputs. If all output clocks are not required, Bank B is three-stated. The input clock is directly applied to the outputs by the select inputs for chip and system testing purposes.
- 5-output zero delay buffer
- Zero input and output propagation delay
- Multiple low skew outputs
- 50ps typical cycle-to-cycle jitter (15pF, 66MHz)
- Standard drive
- Available in 8 pin SOIC package
Technical Specifications
Zero Delay Buffer
5Outputs
3.6V
8Pins
70°C
-
133.33MHz
3V
SOIC
0°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for CY2305CSXC-1
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate