Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoDEMOBOARDTLS202A1TOBO1
Order Code3529881
Also Known AsSP001129596, DEMOBOARD TLS202A1
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €42.820 |
Price for:Each
Minimum: 1
Multiple: 1
€42.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoDEMOBOARDTLS202A1TOBO1
Order Code3529881
Also Known AsSP001129596, DEMOBOARD TLS202A1
Silicon ManufacturerInfineon
Silicon Core NumberTLS202A1
Kit Application TypePower Management - Voltage Regulator
Application Sub TypeLow Dropout Linear Regulator
Kit ContentsDemonstration Board TLS202A1
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
DEMOBOARDTLS202A1TOBO1 is a TLS202A1 application board (demonstration board). It is a demonstration of the low drop out linear voltage post regulator. The TLS202A1 is the ideal IC to supply regulated voltage for general ECU‘s, safety and infotainment applications. The adjustable output voltage makes the TLS202A1 suitable of supplying the majority of standard applications.
- 18V board supply
- 5.5V regulator output (depends on the resistor divider applied at the ADJ-Pin of TLS202A1)
- 1.2V reference voltage at the ADJ pin indicates Vref
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Silicon Manufacturer
Infineon
Kit Application Type
Power Management - Voltage Regulator
Kit Contents
Demonstration Board TLS202A1
SVHC
No SVHC (27-Jun-2018)
Silicon Core Number
TLS202A1
Application Sub Type
Low Dropout Linear Regulator
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1