Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoFF600R07ME4BPSA1
Order Code3407520
Product RangeEconoDUAL 3
Also Known AsFF600R07ME4, SP000840484
Technical Datasheet
2 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €151.850 |
| 5+ | €140.190 |
| 10+ | €128.520 |
Price for:Each
Minimum: 1
Multiple: 1
€151.85 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoFF600R07ME4BPSA1
Order Code3407520
Product RangeEconoDUAL 3
Also Known AsFF600R07ME4, SP000840484
Technical Datasheet
IGBT ConfigurationDual
Continuous Collector Current600A
DC Collector Current600A
Collector Emitter Saturation Voltage Vce(on)1.55V
Collector Emitter Saturation Voltage1.55V
Power Dissipation Pd-
Power Dissipation-
Operating Temperature Max150°C
Junction Temperature Tj Max150°C
Transistor Case StyleModule
IGBT TerminationStud
Collector Emitter Voltage Max650V
Collector Emitter Voltage V(br)ceo650V
IGBT TechnologyIGBT 4 [Trench/Field Stop]
Transistor MountingPanel
Product RangeEconoDUAL 3
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IGBT Configuration
Dual
DC Collector Current
600A
Collector Emitter Saturation Voltage
1.55V
Power Dissipation
-
Junction Temperature Tj Max
150°C
IGBT Termination
Stud
Collector Emitter Voltage V(br)ceo
650V
Transistor Mounting
Panel
SVHC
No SVHC (21-Jan-2025)
Continuous Collector Current
600A
Collector Emitter Saturation Voltage Vce(on)
1.55V
Power Dissipation Pd
-
Operating Temperature Max
150°C
Transistor Case Style
Module
Collector Emitter Voltage Max
650V
IGBT Technology
IGBT 4 [Trench/Field Stop]
Product Range
EconoDUAL 3
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.410501
Product traceability