Print Page
Available to Order
Manufacturer Standard Lead Time: 52 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €248.600 |
| 5+ | €226.790 |
Price for:Each
Minimum: 1
Multiple: 1
€248.60 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoFP50R12KS4CBOSA1
Order Code2839512
Product RangeEconoPIM
Also Known AsFP50R12KS4C, SP000100410
Technical Datasheet
Transistor PolarityN Channel
IGBT ConfigurationPIM Three Phase Input Rectifier
Continuous Collector Current70A
DC Collector Current70A
Collector Emitter Saturation Voltage Vce(on)3.2V
Collector Emitter Saturation Voltage3.2V
Power Dissipation360W
Power Dissipation Pd360W
Operating Temperature Max125°C
Collector Emitter Voltage V(br)ceo1.2kV
Junction Temperature Tj Max125°C
Transistor Case StyleModule
IGBT TerminationPress Fit
Collector Emitter Voltage Max1.2kV
IGBT TechnologyIGBT 2 Fast
Transistor MountingPanel
Product RangeEconoPIM
SVHCNo SVHC (17-Jan-2023)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Transistor Polarity
N Channel
Continuous Collector Current
70A
Collector Emitter Saturation Voltage Vce(on)
3.2V
Power Dissipation
360W
Operating Temperature Max
125°C
Junction Temperature Tj Max
125°C
IGBT Termination
Press Fit
IGBT Technology
IGBT 2 Fast
Product Range
EconoPIM
IGBT Configuration
PIM Three Phase Input Rectifier
DC Collector Current
70A
Collector Emitter Saturation Voltage
3.2V
Power Dissipation Pd
360W
Collector Emitter Voltage V(br)ceo
1.2kV
Transistor Case Style
Module
Collector Emitter Voltage Max
1.2kV
Transistor Mounting
Panel
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability