Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoFS100R07N2E4BOSA1
Order Code3294634
Product RangeEconoPACK 2
Also Known AsFS100R07N2E4, SP000843926
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €91.170 |
5+ | €85.710 |
10+ | €79.830 |
50+ | €76.440 |
Price for:Each
Minimum: 1
Multiple: 1
€91.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoFS100R07N2E4BOSA1
Order Code3294634
Product RangeEconoPACK 2
Also Known AsFS100R07N2E4, SP000843926
Technical Datasheet
Transistor PolaritySix N Channel
IGBT ConfigurationSix Pack [Full Bridge]
Continuous Collector Current100A
DC Collector Current100A
Collector Emitter Saturation Voltage1.55V
Collector Emitter Saturation Voltage Vce(on)1.55V
Power Dissipation Pd335W
Power Dissipation335W
Operating Temperature Max150°C
Junction Temperature Tj Max150°C
Collector Emitter Voltage V(br)ceo650V
Transistor Case StyleModule
IGBT TerminationPress Fit
No. of Pins28Pins
Collector Emitter Voltage Max650V
IGBT TechnologyIGBT 4 [Trench/Field Stop]
Transistor MountingPanel
Product RangeEconoPACK 2
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Transistor Polarity
Six N Channel
Continuous Collector Current
100A
Collector Emitter Saturation Voltage
1.55V
Power Dissipation Pd
335W
Operating Temperature Max
150°C
Collector Emitter Voltage V(br)ceo
650V
IGBT Termination
Press Fit
Collector Emitter Voltage Max
650V
Transistor Mounting
Panel
SVHC
No SVHC (21-Jan-2025)
IGBT Configuration
Six Pack [Full Bridge]
DC Collector Current
100A
Collector Emitter Saturation Voltage Vce(on)
1.55V
Power Dissipation
335W
Junction Temperature Tj Max
150°C
Transistor Case Style
Module
No. of Pins
28Pins
IGBT Technology
IGBT 4 [Trench/Field Stop]
Product Range
EconoPACK 2
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000308
Product traceability