Print Page
21 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €168.610 |
| 5+ | €147.530 |
| 10+ | €122.240 |
Price for:Each
Minimum: 1
Multiple: 1
€168.61 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoFS100R12KE3BOSA1
Order Code2726174
Product RangeEcono 3
Also Known AsFS100R12KE3, SP000100416
Technical Datasheet
IGBT ConfigurationSix Pack [Full Bridge]
Transistor PolarityN Channel
DC Collector Current140A
Continuous Collector Current140A
Collector Emitter Saturation Voltage1.7V
Collector Emitter Saturation Voltage Vce(on)1.7V
Power Dissipation480W
Power Dissipation Pd480W
Operating Temperature Max125°C
Junction Temperature Tj Max125°C
Transistor Case StyleModule
IGBT TerminationPress Fit
Collector Emitter Voltage Max1.2kV
Collector Emitter Voltage V(br)ceo1.2kV
IGBT TechnologyIGBT 3 [Trench/Field Stop]
Transistor MountingPanel
Product RangeEcono 3
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
IGBT Configuration
Six Pack [Full Bridge]
DC Collector Current
140A
Collector Emitter Saturation Voltage
1.7V
Power Dissipation
480W
Operating Temperature Max
125°C
Transistor Case Style
Module
Collector Emitter Voltage Max
1.2kV
IGBT Technology
IGBT 3 [Trench/Field Stop]
Product Range
Econo 3
Transistor Polarity
N Channel
Continuous Collector Current
140A
Collector Emitter Saturation Voltage Vce(on)
1.7V
Power Dissipation Pd
480W
Junction Temperature Tj Max
125°C
IGBT Termination
Press Fit
Collector Emitter Voltage V(br)ceo
1.2kV
Transistor Mounting
Panel
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.348812
Product traceability