Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoFZ400R17KE3HOSA1
Order Code2726200
Product RangeStandard 62mm C
Also Known AsFZ400R17KE3, SP000100777
Technical Datasheet
232 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €124.020 |
| 5+ | €114.630 |
| 10+ | €105.230 |
Price for:Each
Minimum: 1
Multiple: 1
€124.02 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoFZ400R17KE3HOSA1
Order Code2726200
Product RangeStandard 62mm C
Also Known AsFZ400R17KE3, SP000100777
Technical Datasheet
Transistor PolarityN Channel
IGBT ConfigurationSingle Switch
Continuous Collector Current620A
DC Collector Current620A
Collector Emitter Saturation Voltage2V
Collector Emitter Saturation Voltage Vce(on)2V
Power Dissipation Pd2.25kW
Power Dissipation2.25kW
Junction Temperature Tj Max125°C
Collector Emitter Voltage V(br)ceo1.7kV
Operating Temperature Max125°C
Transistor Case StyleModule
IGBT TerminationTab
Collector Emitter Voltage Max1.7kV
IGBT TechnologyIGBT 3 [Trench/Field Stop]
Transistor MountingPanel
Product RangeStandard 62mm C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Transistor Polarity
N Channel
Continuous Collector Current
620A
Collector Emitter Saturation Voltage
2V
Power Dissipation Pd
2.25kW
Junction Temperature Tj Max
125°C
Operating Temperature Max
125°C
IGBT Termination
Tab
IGBT Technology
IGBT 3 [Trench/Field Stop]
Product Range
Standard 62mm C
IGBT Configuration
Single Switch
DC Collector Current
620A
Collector Emitter Saturation Voltage Vce(on)
2V
Power Dissipation
2.25kW
Collector Emitter Voltage V(br)ceo
1.7kV
Transistor Case Style
Module
Collector Emitter Voltage Max
1.7kV
Transistor Mounting
Panel
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.2
Product traceability