Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIKWH75N65EH7XKSA1
Order Code4246252
Product RangeTRENCHSTOP IGBT7 Series
Also Known AsIKWH75N65EH7, SP005588822
Technical Datasheet
48 In Stock
240 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €5.440 |
| 10+ | €4.350 |
| 100+ | €3.520 |
| 500+ | €3.130 |
| 1000+ | €3.070 |
Price for:Each
Minimum: 1
Multiple: 1
€5.44 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIKWH75N65EH7XKSA1
Order Code4246252
Product RangeTRENCHSTOP IGBT7 Series
Also Known AsIKWH75N65EH7, SP005588822
Technical Datasheet
Continuous Collector Current80A
Collector Emitter Saturation Voltage1.4V
Power Dissipation341W
Collector Emitter Voltage Max650V
Transistor Case StyleTO-247
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingThrough Hole
Product RangeTRENCHSTOP IGBT7 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Continuous Collector Current
80A
Power Dissipation
341W
Transistor Case Style
TO-247
Operating Temperature Max
175°C
Product Range
TRENCHSTOP IGBT7 Series
Collector Emitter Saturation Voltage
1.4V
Collector Emitter Voltage Max
650V
No. of Pins
3Pins
Transistor Mounting
Through Hole
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability