Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €42.290 |
Product Information
Product Overview
TLS810D1LDV33BOARDTOBO1 is a TLS810D1 V33 evaluation board. The TLS810D1 V33 is a linear voltage regulator featuring wide input voltage range, low drop out voltage and ultra low quiescent current. With an input voltage range of 2.75V to 42V and ultra low quiescent of only 9μA, the regulator is perfectly suitable for automotive or any other supply systems connected permanently to the battery. The TLS810D1LDV33 is the fixed 3.3V output version with an accuracy of 2% and output current capability up to 100mA. The new regulation concept implemented in TLS810D1 combines fast regulation and very good stability while requiring only a small ceramic capacitor of 1μF at the output. The tracking region starts already at input voltages of 2.75V (extended operating range). This makes the TLS810D1 also suitable to supply automotive systems that need to operate during cranking condition.
- 45V max board supply voltage
- 7V max regulator output voltage
- 45V enable input signal (Enables signal to switch on the regulator)
- Demoboard can be easily configured via jumpers on the board
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Infineon
Power Management - Voltage Regulator
Demonstration Board TLS810D1LDV33
No SVHC (27-Jun-2018)
TLS810D1LDV33
Low Dropout Linear Regulator
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Product Compliance Certificate