Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINTEGRAL
Manufacturer Part NoIN4T16GNELSX
Order Code3409975
Product RangeGeneric Desktop RAM
Also Known AsGTIN UPC EAN: 5055288482456
10 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €33.590 |
Price for:Each
Minimum: 1
Multiple: 1
€33.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINTEGRAL
Manufacturer Part NoIN4T16GNELSX
Order Code3409975
Product RangeGeneric Desktop RAM
Also Known AsGTIN UPC EAN: 5055288482456
Memory Density16GB
Memory Speed2666MHz
Module MemoryPC4-21300
Module Form Factor288-Pin DDR4 DIMM
Memory ApplicationDesktop DIMM
Memory Configuration2G x 64bit
Supply Voltage Min-
Supply Voltage Max-
Supply Voltage Nom1.2V
Operating Temperature Min-
Operating Temperature Max-
Product RangeGeneric Desktop RAM
SVHCTo Be Advised
Product Overview
Designed to be quick and easy to install, Integral DDR4 RAM modules provide better boat and load times for desktop PCs. Additional RAM provides an ideal solution for increasing performance while running demanding games and applications.
- Adding additional RAM can increase the speed of your PC for games and applications
- Integral DRAM modules are built with high quality components to ensure reliability
- Simple and easy to install
- Plug and play, no software update required
- Lifetime limited manufacturer warranty
Contents
Memory only
Technical Specifications
Memory Density
16GB
Module Memory
PC4-21300
Memory Application
Desktop DIMM
Supply Voltage Min
-
Supply Voltage Nom
1.2V
Operating Temperature Max
-
SVHC
To Be Advised
Memory Speed
2666MHz
Module Form Factor
288-Pin DDR4 DIMM
Memory Configuration
2G x 64bit
Supply Voltage Max
-
Operating Temperature Min
-
Product Range
Generic Desktop RAM
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03