Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINTEGRAL
Manufacturer Part NoINMSDQUADBOX
Order Code3402437
Product RangeIntegral Memory Card Cases
Also Known AsGTIN UPC EAN: 5055288401242
50 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.910 |
5+ | €1.750 |
Price for:Pack of 4
Minimum: 1
Multiple: 1
€1.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINTEGRAL
Manufacturer Part NoINMSDQUADBOX
Order Code3402437
Product RangeIntegral Memory Card Cases
Also Known AsGTIN UPC EAN: 5055288401242
Carrying Case MaterialPlastic
Case ColourTransparent
External Height - Metric5mm
External Width - Metric37mm
External Depth - Metric35mm
Product RangeIntegral Memory Card Cases
SVHCTo Be Advised
Product Overview
- Suitable for MicroSD memory cards
- High quality construction
- Supplied in packs of 4
- Dimensions (HxWxD): 5x37x35mm (each)
Technical Specifications
Carrying Case Material
Plastic
External Height - Metric
5mm
External Depth - Metric
35mm
SVHC
To Be Advised
Case Colour
Transparent
External Width - Metric
37mm
Product Range
Integral Memory Card Cases
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022