Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINTEGRAL
Manufacturer Part NoINSD4CARDCASE
Order Code3404073
Also Known AsGTIN UPC EAN: 5055288430846
Your Part Number
23 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €4.180 |
| 5+ | €3.830 |
Price for:Each
Minimum: 1
Multiple: 1
€4.18 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINTEGRAL
Manufacturer Part NoINSD4CARDCASE
Order Code3404073
Also Known AsGTIN UPC EAN: 5055288430846
Carrying Case MaterialPlastic
Case ColourTransparent
External Height - Imperial-
External Height - Metric-
External Width - Imperial-
External Width - Metric-
External Depth - Imperial-
External Depth - Metric-
Product Range-
SVHCTo Be Advised
Product Overview
The Integral INSD4CARDCASE provides simple and effective protection for your memory cards, ideal for travel storage and organisation. The case is capable of holding up to four SD/SDHC/SDXC cards at the same time, and comes with an adaptor to hold a microSD card.
- Supplied with adaptor to hold a MicroSD card
- Plastic construction with secure clip fastening
- Supplied in retail packaging
Notes
Note: Cards shown for illustration only, not supplied
Technical Specifications
Carrying Case Material
Plastic
External Height - Imperial
-
External Width - Imperial
-
External Depth - Imperial
-
Product Range
-
Case Colour
Transparent
External Height - Metric
-
External Width - Metric
-
External Depth - Metric
-
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39261000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026