Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINTEGRAL
Manufacturer Part NoINSDH32G-100/70V30
Order Code3410217
Also Known AsGTIN UPC EAN: 5055288441279
2 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €11.780 |
Price for:Each
Minimum: 1
Multiple: 1
€11.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINTEGRAL
Manufacturer Part NoINSDH32G-100/70V30
Order Code3410217
Also Known AsGTIN UPC EAN: 5055288441279
Flash Memory Card TypeSDHC Card, UHS-3, Class 10, Video Class 30
Memory Capacity32GB
Product Range-
SVHCTo Be Advised
Product Overview
Designed for use in high specification DSLR cameras and camcorders, Ultima Pro memory cards deliver super fast read & write speeds ideal for recording high definition video and RAW photos.
- UHS-I Class 3 and Video Speed Class 30 (V30) specification
- Ensures smooth 4K video recording with no lag or dropped frames
- Transfer speeds up to 100MB/s
- Write speeds up to 70MB/s
- Supplied in protective case
- 5 Year manufacturer warranty
Contents
Memory card only
Technical Specifications
Flash Memory Card Type
SDHC Card, UHS-3, Class 10, Video Class 30
Product Range
-
Memory Capacity
32GB
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85235110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013