Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINTEGRAL
Manufacturer Part NoINSDH8G4V2
Order Code3410219
Also Known AsGTIN UPC EAN: 5039014162522
263 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €6.310 |
| 5+ | €5.950 |
Price for:Each
Minimum: 1
Multiple: 1
€6.31 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
Entry level high capacity SD card; designed for SDHC compliant devices such as digital cameras, MP3 players and photo frames
- Guaranteed Class 4 minimum write speed
Contents
Contents: Memory card only
Technical Specifications
Flash Memory Card Type
SDHC Card
Supply Voltage Nom
-
Operating Temperature Max
60°C
SVHC
To Be Advised
Memory Capacity
8GB
Operating Temperature Min
0°C
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85235110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013