Print Page
ILH-OG01-WMWH-SC221-WIR200.
LED Module, OSLON Square, Board + LED, Warm White, 3000 K, 260 lm
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINTELLIGENT LED SOLUTIONS
Manufacturer Part NoILH-OG01-WMWH-SC221-WIR200.
Order Code3583052
Product RangeOSLON Square
Technical Datasheet
8 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €9.460 |
| 5+ | €8.780 |
Price for:Each
Minimum: 1
Multiple: 1
€9.46 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINTELLIGENT LED SOLUTIONS
Manufacturer Part NoILH-OG01-WMWH-SC221-WIR200.
Order Code3583052
Product RangeOSLON Square
Technical Datasheet
Product RangeOSLON Square
LED Module TypeBoard + LED
LED ColourWarm White
CCT3000K
Luminous Flux @ Test260lm
Luminous Flux @ Max-
Power Rating2W
Supply Voltage-
Forward Current @ Test700mA
Power Module ConfigurationStar
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
OSLON Square
LED Colour
Warm White
Luminous Flux @ Test
260lm
Power Rating
2W
Forward Current @ Test
700mA
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
LED Module Type
Board + LED
CCT
3000K
Luminous Flux @ Max
-
Supply Voltage
-
Power Module Configuration
Star
Operating Temperature Max
125°C
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007