Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIRWIN INDUSTRIAL TOOL
Manufacturer Part No10504309N
Order Code3378446
Also Known AsGTIN UPC EAN: 5706915043099
14 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €16.640 |
Price for:Each
Minimum: 1
Multiple: 1
€16.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIRWIN INDUSTRIAL TOOL
Manufacturer Part No10504309N
Order Code3378446
Also Known AsGTIN UPC EAN: 5706915043099
Overall Length250mm
Cutting Capacity Max1.19mm
Product Range-
Product Overview
- Precision formed blades
- Serated lower blade for smoother cut
- Pro-touch moulded soft grips
- Long life torsion spring for consistant cutting
- Drop resistant latch for easy one handed use
- Cut capacity of 1.19mm sheet metal and 0.84mm Stainless steel
Technical Specifications
Overall Length
250mm
Product Range
-
Cutting Capacity Max
1.19mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.396