Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIRWIN INDUSTRIAL TOOL
Manufacturer Part No10504407
Order Code3391379
Also Known AsGTIN UPC EAN: 5706915044072
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €41.240 |
Price for:Each
Minimum: 1
Multiple: 1
€41.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIRWIN INDUSTRIAL TOOL
Manufacturer Part No10504407
Order Code3391379
Also Known AsGTIN UPC EAN: 5706915044072
Blade Length300mm
Product Range-
Product Overview
- Durable 2k Soft Touch Handles ensure a comfortable sawing grip and prevents slippage
- Metal Tensioning Mechanism for a longer lasting tool
- 90°-55° Blade mounting for sawing large objects
- Ergonomic Metal Frame design
- Jab saw for sawing in confined spaces
- Blade storage in frame
- Overall length 300mm
Technical Specifications
Blade Length
300mm
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82021000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.865