Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIRWIN VISE-GRIP
Manufacturer Part NoT17EL4
Order Code3391384
Also Known AsGTIN UPC EAN: 0038548001715
3 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €26.450 |
Price for:Each
Minimum: 1
Multiple: 1
€26.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIRWIN VISE-GRIP
Manufacturer Part NoT17EL4
Order Code3391384
Also Known AsGTIN UPC EAN: 0038548001715
Plier StyleLocking
Jaw Opening Max50mm
Overall Length150mm
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
- Wide-opening jaws provide greater versatility in clamping a variety of shapes
- Turn screw to adjust pressure and fit work. Stays adjusted for repetitive use
- Constructed of high-grade heat-treated alloy steel for maximum toughness and durability
- Guarded release trigger quickly unlocks and protects from accidental release
Technical Specifications
Plier Style
Locking
Overall Length
150mm
SVHC
No SVHC (17-Dec-2015)
Jaw Opening Max
50mm
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.23