Quantity | Price (ex VAT) |
---|---|
1+ | €71.060 |
Product Information
Product Overview
The CompuCleaner Xpert is the range topping, dual speed electric air duster from IT Dusters. Meticulously designed and tested in the UK, the Xpert has been engineered to achieve new levels of performance. With more power and control than any other handheld air duster, the Xpert is the ultimate professional cleaning tool. Using an upgraded 550 Watt power unit, the Xpert delivers an intense jet of clean and filtered air through its highly directional internal channels and nozzle attachments. This combination of air flow accuracy and pure power enables deeper and more thorough cleaning. ‘With great power, comes great responsibility’… this famous advice played a key role in the development of the CompuCleaner Xpert. With two air speed settings, the intensity of the Xpert can easily be controlled with a simple flick of a switch.
- Easily blast away trapped dust and debris from PC's, Laptops. Games Consoles, Tablets, and TV's safely using a powerful jet of air
- Cleaning with air allows effective non-contact cleaning to avoid damage to delicate components and access to impossible to reach areas deep inside the case
- Use the two-way rocker switch to seamlessly switch between 2 power modes for ultimate control and finesse
- Unleash a gale force jet of air in full speed mode or use half power mode to gently clean more delicate applications
- With a never ending supply of air at your disposal, it’s easy to remove the most stubborn dust from hard to reach and delicate applications
- The lightweight and robust design houses an industrial 550W (0.9hp) motor that will never lose pressure and is built to last
- Weighing in at just 950g, the CompuCleaner Xpert can be used at any angle unlike canned air making it super manoeuvrable
- Choose between four uniquely shaped, non-static nozzle attachments for precise air direction and control with a simple click
- Use in combination with the 3 piece ESD brush set for thorough cleaning of even the most delicate parts
- Neatly store the Xpert and accessories in the supplied premium microfibre draw string bag for total convenience
- Reducing waste and maximising value for money was the key philosophy in developing CompuCleaner
- By replacing the need for disposable air spray cans, the CompuCleaner Xpert saves you money and dramatically reduces waste and expenditure in the long run
- The powerful & energy efficient motor delivers sustainable high-performance cleaning which will last years… not seconds like canned air sprays!
Contents
Air Duster, 4x Nozzle Attachments & 3x Premium ESD Micro Cleaning Brushes
Technical Specifications
Electric
-
-
-
-
-
IT Dusters - CompuCleaner
No SVHC (21-Jan-2025)
230V
550W
-
-
-
950g
UK Type G
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate