Print Page
Image is for illustrative purposes only. Please refer to product description.
11 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €12.980 |
Price for:Each
Minimum: 1
Multiple: 1
€12.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerITALTRONIC
Manufacturer Part No10.0012225.RMB
Order Code3390197
For Use WithRaspberry Pi B+
External Height-
External Width-
External Depth-
Enclosure / Case Material-
Enclosure MaterialABS, Polycarbonate
Body ColourGrey
SVHCNo SVHC (17-Dec-2014)
Product Overview
This 22.5mm vertical DIN rail mounting enclosure has been produced specifically to house the Raspberry Pi B+.
- DIN rail mounting
- PC & ABS self extinguishing construction
- Dimensions (LxWxH): 22.5x101x119.5mm
- Kit includes base, cover, front panel & DIN rail hook
Technical Specifications
For Use With
Raspberry Pi B+
External Width
-
Enclosure / Case Material
-
Body Colour
Grey
External Height
-
External Depth
-
Enclosure Material
ABS, Polycarbonate
SVHC
No SVHC (17-Dec-2014)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07