Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part No351-8697-009
Order Code2059881
Product RangeAPD CONNECTOR
Technical Datasheet
478 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €7.300 |
| 10+ | €5.080 |
| 100+ | €4.480 |
| 250+ | €3.780 |
| 500+ | €3.070 |
| 1000+ | €3.010 |
Price for:Each
Minimum: 1
Multiple: 1
€7.30 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part No351-8697-009
Order Code2059881
Product RangeAPD CONNECTOR
Technical Datasheet
Product RangeAPD CONNECTOR
For Use WithAPD High Power 1-way Series Circular Connectors
Cable Diameter Max10mm
Seal Material-
Product Overview
The 351-8697-009 is a 10mm Cable Seal for use with the APD high power 1-way series circular.
Applications
Industrial
Technical Specifications
Product Range
APD CONNECTOR
Cable Diameter Max
10mm
For Use With
APD High Power 1-way Series Circular Connectors
Seal Material
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:40169300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0028