Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoIXDN75N120
Order Code3438369
Technical Datasheet
IGBT ConfigurationSingle
Transistor PolarityNPN
DC Collector Current150A
Continuous Collector Current150A
Collector Emitter Saturation Voltage2.2V
Collector Emitter Saturation Voltage Vce(on)2.2V
Power Dissipation Pd660W
Power Dissipation660W
Junction Temperature Tj Max150°C
Collector Emitter Voltage V(br)ceo1.2kV
Operating Temperature Max150°C
Transistor Case StyleSOT-227B
No. of Pins4Pins
IGBT TerminationStud
Collector Emitter Voltage Max1.2kV
IGBT TechnologyNPT IGBT [Standard]
Transistor MountingPanel
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
IGBT Configuration
Single
DC Collector Current
150A
Collector Emitter Saturation Voltage
2.2V
Power Dissipation Pd
660W
Junction Temperature Tj Max
150°C
Operating Temperature Max
150°C
No. of Pins
4Pins
Collector Emitter Voltage Max
1.2kV
Transistor Mounting
Panel
SVHC
No SVHC (12-Jan-2017)
Transistor Polarity
NPN
Continuous Collector Current
150A
Collector Emitter Saturation Voltage Vce(on)
2.2V
Power Dissipation
660W
Collector Emitter Voltage V(br)ceo
1.2kV
Transistor Case Style
SOT-227B
IGBT Termination
Stud
IGBT Technology
NPT IGBT [Standard]
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004