Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJSP
Manufacturer Part NoASA106-121-300
Order Code3762807
Product RangeJSP - Stealth Series
Also Known AsGTIN UPC EAN: 5038428147880
11 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €31.800 |
Price for:Each
Minimum: 1
Multiple: 1
€31.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJSP
Manufacturer Part NoASA106-121-300
Order Code3762807
Product RangeJSP - Stealth Series
Also Known AsGTIN UPC EAN: 5038428147880
Spectacle TypeProtective / Safety
Lens Style-
Eyeglass Lens ColourTransparent
Frame ColourBlack
Safety CategoryEN166
Product RangeJSP - Stealth Series
SVHCNo SVHC (19-Jan-2021)
Product Overview
Stealth LED™ is a version of thr popular Stealth 8000™ safety spectacle with integrated LED lights. The Stealth 8000™ is a lightweight safety spectacle, weighing just 26g, the wraparound 9 base curve polycarbonate lens has a built in adjustable PVC nose piece for added comfort and stability. With added LED lamps to the side arms of the spectacle bringing the total weight to 48g (approx.)
- Lens and frame offer protection against low energy high-speed particles at 45 m/s (101mph)
- Optical qualities of the lens comply with the requirements of optical class 1 (highest)
- Sports style wrap-around design
- Curve polycarbonate lens
- Soft grip inserts in temples to avoid slipping
- Soft nose pad
- Lens filters 99.9% of harmful UV light
- UVA, UVB and UVC protection
- Rotatable lights with independent light switches
- Conforms to EN166.1.F & EN170
Technical Specifications
Spectacle Type
Protective / Safety
Eyeglass Lens Colour
Transparent
Safety Category
EN166
SVHC
No SVHC (19-Jan-2021)
Lens Style
-
Frame Colour
Black
Product Range
JSP - Stealth Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90049010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1