Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJSP
Manufacturer Part NoASA920-163-000
Order Code3531544
Also Known AsGTIN UPC EAN: 5038428170253
12 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.440 |
Price for:Each
Minimum: 1
Multiple: 1
€3.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJSP
Manufacturer Part NoASA920-163-000
Order Code3531544
Also Known AsGTIN UPC EAN: 5038428170253
Spectacle TypeProtective / Safety
Lens StylePolycarbonate
Eyeglass Lens ColourSmoke
Frame ColourBlack
Safety CategoryEN166
Product Range-
SVHCTo Be Advised
Product Overview
Stealth™ 16g is the world's lightest safety eyewear, weighing just 16g. Next generation ultra-thin and ultra-strong optically perfect lenses moulded using the latest technology to deliver a thinner lens that meets the EN166 1.F requirements.
- Ultra strong, thin optically perfect lenses
- Optical Class 1 and block 99.9% of ultra violet radiation
- UVA, UVB and UVC protection. Conforms to EN166.1.F.N.
- Tested to resist the impact of a 6mm diameter steel ball fired at 100mph at the lens
- Comfortable Sports style flexible temples with soft rubber
- Adjustable Nose Piece
- Conforms to EN166 1.F
Technical Specifications
Spectacle Type
Protective / Safety
Eyeglass Lens Colour
Smoke
Safety Category
EN166
SVHC
To Be Advised
Lens Style
Polycarbonate
Frame Colour
Black
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90049010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03