Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJSP
Manufacturer Part NoASG02B-101-100
Order Code4223359
Product RangeJSP - FilterSpec Filters
Also Known AsGTIN UPC EAN: 5038428114127
6 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €30.110 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
€30.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJSP
Manufacturer Part NoASG02B-101-100
Order Code4223359
Product RangeJSP - FilterSpec Filters
Also Known AsGTIN UPC EAN: 5038428114127
Safety CategoryEN1827:1999 FMP2
Protection ClassFFP2
Respirator TypeDisposable
Product RangeJSP - FilterSpec Filters
SVHCBoric acid (14-Jun-2023)
Product Overview
At last a solution for spectacle wearers, the unique FilterSpec effortlessly combines both eye and respiratory protection. The one-piece lens offers optimal coverage and has an anti-mist and anti-scratch coating.
- Lightweight for user comfort (Under 60g)
- Exhale valve fitted for increased filter element
- Removable elastic strapping
- Protects against brick dust, concrete, plaster, rockwool, sandstone and hard wood
- For JSP FilterSpec and FilterSpec Pro
- Conforms to: EN1827:1999 FMP2
- Supplied in packs of 10
Technical Specifications
Safety Category
EN1827:1999 FMP2
Respirator Type
Disposable
SVHC
Boric acid (14-Jun-2023)
Protection Class
FFP2
Product Range
JSP - FilterSpec Filters
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90049010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.212