Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKAUDEN
Manufacturer Part NoPPC12NB6
Order Code3390244
Product Range10" SOHO Home Networking
14 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €20.480 |
Price for:Each
Minimum: 1
Multiple: 1
€20.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKAUDEN
Manufacturer Part NoPPC12NB6
Order Code3390244
Product Range10" SOHO Home Networking
Connector TypeRJ45
No. of Ports12Ports
LAN CategoryCat6
Rack U Height1U
Product Range10" SOHO Home Networking
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Cat6 performance and backwards compatible with Cat5e
- Hi profile Krone type IDC terminals to prevent cable getting crushed by punch down tool
- Colour coded wiring diagram on rear of panel
- Ideal for our KAUDEN small 4U and 8U SOHO cabinet
- Includes cable ties and cage nut kit
Technical Specifications
Connector Type
RJ45
LAN Category
Cat6
Product Range
10" SOHO Home Networking
No. of Ports
12Ports
Rack U Height
1U
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.369