Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEIL
Manufacturer Part NoMDK000 MDKESSENTIAL KEIL NL1YR
Order Code4130350
Technical Datasheet
Digital Delivery
Download in 2-3 Business Days
View cut-off times
Quantity | Price (ex VAT) |
---|---|
1+ | €1,330.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,330.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEIL
Manufacturer Part NoMDK000 MDKESSENTIAL KEIL NL1YR
Order Code4130350
Technical Datasheet
Core ArchitectureARM
Supported FamiliesCortex-M
Software EditionEssential
Licence TypeNode Locked
No. of User Licences-
Supported HostsWindows
Product Range-
SVHCNo SVHC (16-Jul-2019)
Product Overview
MDK000 MDKESSENTIAL KEIL NL1YR is a MDK-Essential full-featured software development suite for Cortex®-M-based microcontrollers. Every MDK edition includes IDE, C/C++ compiler, debugger, software pack management, and CMSIS.
- Node locked 1 year term license
- Industry leading ARM C/C++ compilation toolchain
- Supports Arm Cortex-M0 to Cortex-M7 and Arm Cortex-M23/33 non-secure processor
- CMSIS-RTOS RTX with full source code
- MDK development environment runs on Microsoft Windows
Technical Specifications
Core Architecture
ARM
Software Edition
Essential
No. of User Licences
-
Product Range
-
Supported Families
Cortex-M
Licence Type
Node Locked
Supported Hosts
Windows
SVHC
No SVHC (16-Jul-2019)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84719000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001