You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

DAQ6510/7700

Data Acquisition Unit, 20 Channels, 1 MSPS, 240 V, 50 MHz, 107.2 mm

KEITHLEY DAQ6510/7700
KEITHLEY DAQ6510/7700
KEITHLEY DAQ6510/7700
KEITHLEY DAQ6510/7700
KEITHLEY DAQ6510/7700
Video
Video
Video
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEITHLEY KEITHLEY
Manufacturer Part No:
DAQ6510/7700
Order Code:
2852963
Product Range
DAQ6510
Technical Datasheet:
DAQ6510/7700   Datasheet
See all Technical Docs

Product Range Selector (DAQ6510)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
20Channels

:
1MSPS

:
240V

:
-

:
50MHz

:
107.2mm

:
224mm

:
387.4mm

:
DAQ6510

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

6½-digit data acquisition/multimeter system with model 7700 20-channel differential multiplexer module with automatic cold reference junction compensation for thermocouple measurements. DAQ6510 touchscreen provides simple configuration with visual and intuitive test setups to reduce setup and test time.
  • 5" (12.7cm) multi-touch capacitive touchscreen with graphical display
  • 2 year specified, full featured, traceable 6½-digit multimeter with 0.0025% DCV basic accuracy
  • Standard LAN/LXI and USB-TMC communication interfaces
  • Optional interfaces include GPIB, RS-232 and TSP-Link® technology
  • 12 different switch, RF and control modules to connect to as many as 80 DUTs in one test setup
  • Up to 80 2-pole channels of thermocouple, RTD or thermistor temperature measurements
  • Scanning speeds as high as 800 channels/second with the solid state relay module
  • Front panel jacks for stand-alone DMM operation

Applications

Test & Measurement, Aerospace, Automotive, Avionics, Communications & Networking, Consumer Electronics, Aerospace, Defence, Military, Industrial, Instrumentation, Power Management

Contents

Data acquisition/multimeter system, Pair of general purpose test lead set (1000V Cat II), USB cable (type A to type B, 1m (3.3ft), Traceable Calibration Certificate, Three-year warranty.

Footnotes

In addition, we have calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.
Best Seller

1 In stock

4 more will be available on 8/7/22
15 more will be available on 8/14/22
2 more will be available on 9/4/22

Reserving future stock

Order before 18.00 Hrs

With you next business day

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

€2,230.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €2,230.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --