Print Page
HHBC12-1R0A0080V
Toroidal Inductor, HHBC Series, 80 µH, 5 A, 0.0356 ohm, ± 20%
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET / PARTNER STOCK
Manufacturer Part NoHHBC12-1R0A0080V
Order Code4367639
Product RangeHHBC Series
Technical Datasheet
216 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
| Quantity | Price (ex VAT) |
|---|---|
| 20+ | €4.290 |
| 60+ | €3.680 |
Price for:Each
Minimum: 20
Multiple: 20
€85.80 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET / PARTNER STOCK
Manufacturer Part NoHHBC12-1R0A0080V
Order Code4367639
Product RangeHHBC Series
Technical Datasheet
Product RangeHHBC Series
Inductance80µH
RMS Current (Irms)5A
DC Resistance Max0.0356ohm
Inductance Tolerance± 20%
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Product Range
HHBC Series
RMS Current (Irms)
5A
Inductance Tolerance
± 20%
Inductance
80µH
DC Resistance Max
0.0356ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017236