Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoSC-06-40J
Order Code3290604
Product RangeSC-J Series
Also Known AsUALSC0640J0000
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €4.950 |
| 10+ | €4.070 |
| 50+ | €3.550 |
| 100+ | €3.350 |
| 500+ | €2.890 |
| 1000+ | €2.830 |
Price for:Each
Minimum: 1
Multiple: 1
€4.95 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSC-06-40J
Order Code3290604
Product RangeSC-J Series
Also Known AsUALSC0640J0000
Technical Datasheet
Inductance4mH
DC Current Rating6A
Product RangeSC-J Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The KEMET SC-J coils are common mode chokes with a wide variety of characteristics. These toroidal coils are designed with our proprietary ferrite cores and are useful in various noise countermeasure fields.
- Proprietary 5H, 7H and 10H ferrite materials and equivalents
- Suitable for ≥ 150 kHz range
- Wide variety of sizes and specifications
- Operating temperature range from −25°C to +120°C
Technical Specifications
Inductance
4mH
Product Range
SC-J Series
DC Current Rating
6A
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85439000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0479
Product traceability