Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoTRS1-100MPR002
Order Code3703900
Product RangeTRS Series
Also Known AsUSEP100MPR0020
Technical Datasheet
10 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €25.580 |
5+ | €22.970 |
10+ | €22.030 |
Price for:Each
Minimum: 1
Multiple: 1
€25.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoTRS1-100MPR002
Order Code3703900
Product RangeTRS Series
Also Known AsUSEP100MPR0020
Technical Datasheet
Switching Temperature100°C
Switching Temperature Tolerance± 3°C
Thermal Reed Switch Contact TypeMake
Sensor MountingScrew-In
Mounting StyleScrew-In
Thermal Reed Switch TerminalsTab Leads
Product RangeTRS Series
Contact Resistance Max0.5ohm
Maximum Opening / Closing Power10W DC
Maximum Opening / Closing Voltage100VDC
Minimum Opening / Closing Current5mA
Maximum Opening / Closing Current500mA
Maximum Differential Temperature10°C
Approvals-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Switching Temperature
100°C
Thermal Reed Switch Contact Type
Make
Mounting Style
Screw-In
Product Range
TRS Series
Maximum Opening / Closing Power
10W DC
Minimum Opening / Closing Current
5mA
Maximum Differential Temperature
10°C
SVHC
No SVHC (21-Jan-2025)
Switching Temperature Tolerance
± 3°C
Sensor Mounting
Screw-In
Thermal Reed Switch Terminals
Tab Leads
Contact Resistance Max
0.5ohm
Maximum Opening / Closing Voltage
100VDC
Maximum Opening / Closing Current
500mA
Approvals
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035
Product traceability