Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKERN
Manufacturer Part No316-11
Order Code3849905
Product Range316 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €130.000 |
Price for:Each
Minimum: 1
Multiple: 1
€130.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKERN
Manufacturer Part No316-11
Order Code3849905
Product Range316 Series
Technical Datasheet
Nominal Value1000g
OIML ClassE2
Test Weight ShapeCompact
Test Weight MaterialStainless Steel
Product Range316 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Nominal Value
1000g
Test Weight Shape
Compact
Product Range
316 Series
OIML Class
E2
Test Weight Material
Stainless Steel
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84239090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1