You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

KEYSIGHT TECHNOLOGIES MSOX3024A

MSO / MDO Oscilloscope, InfiniiVision 3000 X Series, 4+16 Channel, 200 MHz, 4 GSPS, 2 Mpts, 1.75 ns

KEYSIGHT TECHNOLOGIES MSOX3024A
KEYSIGHT TECHNOLOGIES MSOX3024A
Video
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MSOX3024A
Order Code:
1859745
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
MSOX3024A   Datasheet
See all Technical Docs

Product Range Selector (InfiniiVision 3000 X Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
InfiniiVision 3000 X Series

:
200MHz

:
4GSPS

:
1.75ns

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Product Overview

The MSOX3024A offers entry-level price points to fit your budget with superior performance and optional capabilities that are not available in any other oscilloscope in its class. Our breakthrough technology delivers more scope for the same budget.
  • High resolution 8.5-inch WVGA (800 x 480) display
  • Up to 1,000,000 wfms/s update rate
  • Fast, responsive MegaZoom IV deep memory, up to 4M
  • Serial protocol analyser (optional)
  • Upgradable bandwidth, memory, MSO, WaveGen built-in 20MHz function generator and measurement apps
  • Connectivity: USB host (one front, one back), USB device, LAN (optional), GPIB (optional)
  • Dimensions (H x W x D): 8.05 x 14.98 x 5.57"
  • The DVM (digital voltmeter DSOXDVM) upgrade is now free, and integrated on the 2000 and 3000 InfiniiVision X-Series
  • The Educator’s Oscilloscope Training Kit (DSOXEDK) upgrade is also free and integrated with all InfiniiVision X-Series. Visit www.keysight.com/find/scopes-edu

Applications

Maintenance & Repair, Test & Measurement

Contents

A BenchVue software license (BV0004B) is now included with your instrument. BenchVue makes it simple to connect, control instruments, and automate test sequences.

Footnotes

Claim free software : www.keysight.com/find/InfiniiVisionClaim(only in EU) valid till August 31, 2024.

1 In stock Need more?

Standard lead time for this product is 6 weeks.

Order before 18.00 Hrs

With you next business day

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

€6,545.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price
 
 
1+ €6,545.00
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --