You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

KEYSIGHT TECHNOLOGIES MSOX6004JIT

Oscilloscope Kit, High-Speed, Jitter Best Bundle, 2.5 GHz, 4+16 Channels

KEYSIGHT TECHNOLOGIES MSOX6004JIT
KEYSIGHT TECHNOLOGIES MSOX6004JIT
KEYSIGHT TECHNOLOGIES MSOX6004JIT
Video
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MSOX6004JIT
Order Code:
3766035
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
MSOX6004JIT   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (InfiniiVision 6000 X Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
InfiniiVision 6000 X Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

High-speed signal integrity/jitter best bundle is built around the 4-channel, 2.5-GHz bandwidth InfiniiVision 6000 X-Series mixed signal oscilloscope (MSO) that samples at rates up to 20 GSa/s and comes with a built-in 2-channel function/arbitrary waveform generator, as well as the ultimate bundle software package. Included in the high-speed signal integrity/jitter best application bundle is the N2751A 3.5-GHz differential active probe for probing high-speed differential signals such as the USB 2.0 hi-speed bus.
  • Optimized for high-speed signal integrity/jitter testing

Contents

MSOX6004A 4+16 channel, 1GHz MSO, DSOX6004A-02G 2.5GHz bandwidth option, D6000BDLB ultimate bundle software option, DSOX6WAVEGEN3 2ch function/AWG, N2751A 3.5GHz diff active probe.

Available for back order

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

€37,464.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price
 
 
1+ €37,464.00
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --