Quantity | Price (ex VAT) |
---|---|
1+ | €37,107.000 |
Product Information
Product Overview
MX0025A is an InfiniiMax ultra probe amplifier that improves usability because you can measure differential, single-ended, and common mode signals with a single probe tip. This probe has the lowest noise and capacitive loading and the lowest loading across more frequencies due to their RC high impedance profile. The InfiniiMax Ultra Series supports InfiniiMode and has a user-defined AC calibration mode, a wider input voltage range, more accuracy with unique S-parameter characterization, lower capacitive loading, a wider input voltage range, micro / socketed probe heads for smaller density probing, and more bandwidths. The InfiniiMax Ultra Series has an RC input impedance architecture with the lowest loading and least signal distortion across the widest frequency range.
- Test and validate high-speed technologies such as DDR5 / MIPI with the 25GHz probe amplifier (AP2)
- Experience the highest input impedance in midband frequencies for low-energy probing
- Boost test margins with the lowest signal degradation
- Probe small devices with the super-flexible micro probe head
- Use with Infiniium UXR-, 90000 X-, Q-, V- and Z-series oscilloscopes
Technical Specifications
Voltage
30V
Keysight Infiniium UXR (with N2852A adapter), 90000-Q/X/Z and V-Series Oscilloscopes
No SVHC (14-Jun-2023)
25GHz
1:1, 4:1, 8:1
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate