Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN9912CU-S46
Order Code4285975
Product RangeN9912CU Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2,218.000 |
Price for:Each
Minimum: 1
Multiple: 1
€2,218.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN9912CU-S46
Order Code4285975
Product RangeN9912CU Series
Technical Datasheet
Accessory TypeSpectrum Analyzer Upgrade From 4GHz to 6.5GHz
Product RangeN9912CU Series
SVHCNo SVHC (14-Jun-2023)
Product Overview
N9912CU-S46 is a 4GHz to 6.5GHz spectrum analyser upgrade option.
Technical Specifications
Accessory Type
Spectrum Analyzer Upgrade From 4GHz to 6.5GHz
Product Range
N9912CU Series
For Use With
Keysight N9912CU FieldFox Handheld Analyzer Software
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:49119900
US ECCN:3D991
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1